
BR24G32NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G32NUX-5TR-ND - Tape & Reel (TR) 846-BR24G32NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G32NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32NUX-5TR |
Description | IC EEPROM 32KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,65800 Kč | 291,45 Kč |
| 50 | 11,41460 Kč | 570,73 Kč |
| 100 | 11,16880 Kč | 1 116,88 Kč |
| 250 | 10,84000 Kč | 2 710,00 Kč |
| 500 | 10,59014 Kč | 5 295,07 Kč |
| 1 000 | 10,34026 Kč | 10 340,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,84402 Kč | 39 376,08 Kč |
| 8 000 | 9,59934 Kč | 76 794,72 Kč |
| 12 000 | 9,45766 Kč | 113 491,92 Kč |
| 20 000 | 9,28105 Kč | 185 621,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



