
BR24S32NUX-WTR | |
|---|---|
DigiKey Part Number | 846-BR24S32NUX-WTR-ND - Tape & Reel (TR) 846-BR24S32NUX-WTRCT-ND - Cut Tape (CT) 846-BR24S32NUX-WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S32NUX-WTR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32NUX-3TTR | Rohm Semiconductor | 1 704 | BR24G32NUX-3TCT-ND | 6,93000 Kč | Similar |
| BR24G32NUX-5TR | Rohm Semiconductor | 2 377 | 846-BR24G32NUX-5TRCT-ND | 12,81000 Kč | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3 408 | BR24T32NUX-WCT-ND | 10,08000 Kč | Similar |
| 24AA32AFT-I/MNY | Microchip Technology | 2 787 | 24AA32AFT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24AA32AT-I/MC | Microchip Technology | 0 | 24AA32AT-I/MCCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 20,33440 Kč | 1 016,72 Kč |
| 100 | 19,88300 Kč | 1 988,30 Kč |
| 250 | 19,28204 Kč | 4 820,51 Kč |
| 500 | 18,82722 Kč | 9 413,61 Kč |
| 1 000 | 18,37388 Kč | 18 373,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,47826 Kč | 69 913,04 Kč |
| 8 000 | 17,03880 Kč | 136 310,40 Kč |
| 12 000 | 16,78507 Kč | 201 420,84 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

