
ZL38063LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL38063LDF1TR-ND - Tape & Reel (TR) 150-ZL38063LDF1CT-ND - Cut Tape (CT) 150-ZL38063LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL38063LDF1 |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ZL38063LDF1 Models |
Category | Number of Channels 4 |
Manufacturer Microchip Technology | Interface I2C, SPI |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 64-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 64-QFN (9x9) |
Function Audio Signal Processor | Base Product Number |
Applications Audio Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 150,66065 Kč | 406 783,76 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |



