
10468 | |
|---|---|
DigiKey Part Number | 1568-10468-ND |
Manufacturer | |
Manufacturer Product Number | 10468 |
Description | IC AUDIO TONE PROCESSOR 7-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 7 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer SparkFun Electronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Function Audio Tone Processor | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Audio | Supplier Device Package 8-DIP |
Number of Channels 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |





