Audio Audio Tone Processor 2 Channel 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Tone Processor 2 Channel 28-SO
2 SO

TDA7439DS13TR

DigiKey Part Number
497-3983-2-ND - Tape & Reel (TR)
497-3983-1-ND - Cut Tape (CT)
497-3983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7439DS13TR
Description
IC AUDIO TONE PROCESSOR 2-CH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 2 Channel 28-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA7439DS13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 10.2V
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Function
Audio Tone Processor
Package / Case
28-SOIC (0.295", 7.50mm Width)
Applications
Audio
Supplier Device Package
28-SO
Number of Channels
2
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,21000 Kč117,21 Kč
1089,57400 Kč895,74 Kč
2582,66280 Kč2 066,57 Kč
10075,06520 Kč7 506,52 Kč
25071,97984 Kč17 994,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,46462 Kč67 464,62 Kč
2 00065,98649 Kč131 972,98 Kč
3 00065,24643 Kč195 739,29 Kč
Manufacturers Standard Package
Unit Price without VAT:117,21000 Kč
Unit Price with VAT:141,82410 Kč