Audio Audio Processor 1 Channel 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9892ELT+T

DigiKey Part Number
175-MAX9892ELT+TTR-ND - Tape & Reel (TR)
175-MAX9892ELT+TCT-ND - Cut Tape (CT)
175-MAX9892ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9892ELT+T
Description
IC AUDIO PROCESSOR 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Audio Processor 1 Channel 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX9892ELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Processor
Applications
Consumer Audio
Number of Channels
1
Interface
Analog
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37700 Kč1 937,70 Kč
25018,21284 Kč4 553,21 Kč
50017,51108 Kč8 755,54 Kč
1 00017,34855 Kč17 348,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,32359 Kč40 808,97 Kč
5 00015,95613 Kč79 780,65 Kč
7 50015,77210 Kč118 290,75 Kč
12 50015,56822 Kč194 602,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč