
BD37033FV-ME2 | |
|---|---|
DigiKey Part Number | BD37033FV-ME2TR-ND - Tape & Reel (TR) BD37033FV-ME2CT-ND - Cut Tape (CT) BD37033FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37033FV-ME2 |
Description | IC AUDIO PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Processor 5 Channel 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,75300 Kč | 747,53 Kč |
| 25 | 68,83160 Kč | 1 720,79 Kč |
| 100 | 62,32630 Kč | 6 232,63 Kč |
| 250 | 59,24208 Kč | 14 810,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,54409 Kč | 109 088,18 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


