
ZL38051LDF1 | |
|---|---|
DigiKey Part Number | ZL38051LDF1TR-ND - Tape & Reel (TR) ZL38051LDF1CT-ND - Cut Tape (CT) ZL38051LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL38051LDF1 |
Description | IC AUDIO SIGNAL PROCESSOR 64QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 150,66065 Kč | 406 783,76 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |




