
LT1012S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1012S8#TRPBFTR-ND - Tape & Reel (TR) LT1012S8#TRPBFCT-ND - Cut Tape (CT) LT1012S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1012S8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012S8#TRPBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| ISL28177FBZ | Renesas Electronics Corporation | 3 583 | ISL28177FBZ-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 195,51200 Kč | 1 955,12 Kč |
| 25 | 182,03600 Kč | 4 550,90 Kč |
| 100 | 167,23020 Kč | 16 723,02 Kč |
| 250 | 165,77500 Kč | 41 443,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 148,72296 Kč | 371 807,40 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |




