
LTC2057HVHS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2057HVHS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2057HVHS8#PBF |
Description | IC OPAMP ZER-DRIFT 1CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVHS8#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 300 | 109,09160 Kč | 32 727,48 Kč |
| 500 | 106,85210 Kč | 53 426,05 Kč |
| 1 000 | 104,28447 Kč | 104 284,47 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |



