Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1363CS8#TRPBF

DigiKey Part Number
505-LT1363CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1363CS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1363CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1363CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1363CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
6.3mA
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-SO
Current - Input Bias
600 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4011CDRochester Electronics, LLC10 2482156-THS4011CD-ND8,72000 KčSimilar
THS4011CDRTexas Instruments1 895THS4011CDR-ND4,65745 KčSimilar
THS4041CDRochester Electronics, LLC111 6482156-THS4041CD-ND7,25000 KčSimilar
THS4041CDRTexas Instruments35 000THS4041CDR-ND4,17295 KčSimilar
THS4041IDRochester Electronics, LLC40 3722156-THS4041ID-ND6,14000 KčSimilar
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
25142,98800 Kč3 574,70 Kč
100130,90570 Kč13 090,57 Kč
250128,50776 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,80313 Kč289 507,83 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč