
LT1363CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1363CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1363CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1363CS8#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.3mA |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SO |
Current - Input Bias 600 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 100 | 130,90570 Kč | 13 090,57 Kč |
| 300 | 124,16817 Kč | 37 250,45 Kč |
| 500 | 121,67586 Kč | 60 837,93 Kč |
| 1 000 | 118,81928 Kč | 118 819,28 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |


