Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4041CD

DigiKey Part Number
296-2407-5-ND
Manufacturer
Manufacturer Product Number
THS4041CD
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4041CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
165 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 µA
Base Product Number
Voltage - Input Offset
2.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10138,79700 Kč1 387,97 Kč
75119,62987 Kč8 972,24 Kč
150115,17400 Kč17 276,10 Kč
300111,50777 Kč33 452,33 Kč
525109,02562 Kč57 238,45 Kč
1 050106,44626 Kč111 768,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč

Other Suppliers on DigiKey

111 555In Stock
Ships from Rochester Electronics, LLC