
THS4011CD | |
|---|---|
DigiKey Part Number | 296-2404-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4011CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4011CD Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CS8#PBF | Analog Devices Inc. | 843 | LT1354CS8#PBF-ND | 191,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 168,11000 Kč | 1 681,10 Kč |
| 75 | 145,54973 Kč | 10 916,23 Kč |
| 150 | 140,30167 Kč | 21 045,25 Kč |
| 300 | 135,98373 Kč | 40 795,12 Kč |
| 525 | 133,06133 Kč | 69 857,20 Kč |
| 1 050 | 130,02462 Kč | 136 525,85 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |


