Similar

ADG1607BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1607BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1607BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1607BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1607BRUZ-REEL7 |
Description | IC MUX DUAL 8:1 5OHM 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1607BRUZ-REEL7 Models |
Category | -3db Bandwidth 38MHz |
Manufacturer Analog Devices Inc. | Charge Injection 33pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF, 120pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 150pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -62dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
Switch Time (Ton, Toff) (Max) 128ns, 109ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG507BEQ-T1-GE3 | Vishay Siliconix | 434 | 742-DG507BEQ-T1-GE3CT-ND | 100,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 169,34700 Kč | 1 693,47 Kč |
| 25 | 157,45080 Kč | 3 936,27 Kč |
| 100 | 144,35970 Kč | 14 435,97 Kč |
| 250 | 142,31376 Kč | 35 578,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,26452 Kč | 131 264,52 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |












