
DG507BEQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG507BEQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG507BEQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG507BEQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG507BEQ-T1-GE3 |
Description | IC MUX DUAL 8:1 300OHM 28TSSOP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | 217MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,21000 Kč | 772,10 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,42400 Kč | 6 442,40 Kč |
| 250 | 61,33012 Kč | 15 332,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,77174 Kč | 167 315,22 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

