
EVAL-28TSSOPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-28TSSOPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-28TSSOPEBZ |
Description | EVAL BOARD FOR 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28-TSSOP - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Analog Switch |
Packaging Bulk | Utilized IC / Part 28-TSSOP |
Part Status Active | Contents Partially Populated Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,69000 Kč | 4 370,69 Kč |
| Unit Price without VAT: | 4 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,53490 Kč |




