
ADG5207BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5207BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5207BRUZ |
Description | IC MUX DUAL 8:1 160OHM 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 160Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5207BRUZ Models |
Category | -3db Bandwidth 145MHz |
Manufacturer Analog Devices Inc. | Charge Injection 0.45pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.3pf, 32pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -76dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 4Ohm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 230ns, 185ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,38000 Kč | 282,38 Kč |
| 10 | 222,34000 Kč | 2 223,40 Kč |
| 50 | 198,27320 Kč | 9 913,66 Kč |
| 100 | 190,82570 Kč | 19 082,57 Kč |
| 250 | 182,95948 Kč | 45 739,87 Kč |
| 500 | 178,21942 Kč | 89 109,71 Kč |
| 1 000 | 174,31903 Kč | 174 319,03 Kč |
| Unit Price without VAT: | 282,38000 Kč |
|---|---|
| Unit Price with VAT: | 341,67980 Kč |











