


LD39015M12R | |
|---|---|
DigiKey Part Number | 497-6872-2-ND - Tape & Reel (TR) 497-6872-1-ND - Cut Tape (CT) 497-6872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M12R |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 Kč | 17,86 Kč |
| 10 | 12,79100 Kč | 127,91 Kč |
| 25 | 11,51400 Kč | 287,85 Kč |
| 100 | 10,11590 Kč | 1 011,59 Kč |
| 250 | 9,44940 Kč | 2 362,35 Kč |
| 500 | 9,04782 Kč | 4 523,91 Kč |
| 1 000 | 8,71706 Kč | 8 717,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30855 Kč | 24 925,65 Kč |
| 6 000 | 8,10864 Kč | 48 651,84 Kč |
| 9 000 | 8,00852 Kč | 72 076,68 Kč |
| 15 000 | 7,89759 Kč | 118 463,85 Kč |
| 21 000 | 7,83274 Kč | 164 487,54 Kč |
| Unit Price without VAT: | 17,86000 Kč |
|---|---|
| Unit Price with VAT: | 21,61060 Kč |






