
OPA734AIDBVT | |
|---|---|
DigiKey Part Number | 296-18508-2-ND - Tape & Reel (TR) 296-18508-1-ND - Cut Tape (CT) 296-18508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA734AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA734AIDBVT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,02656 Kč | 15 006,64 Kč |
| 500 | 58,13506 Kč | 29 067,53 Kč |
| 750 | 57,18735 Kč | 42 890,51 Kč |
| 1 250 | 56,13774 Kč | 70 172,18 Kč |
| 1 750 | 55,52411 Kč | 97 167,19 Kč |
| 2 500 | 54,93388 Kč | 137 334,70 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











