BSS192PH6327FTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10 878
Unit Price: 28,14000 Kč
Datasheet
P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS192PH6327FTSA1

DigiKey Part Number
BSS192PH6327FTSA1TR-ND - Tape & Reel (TR)
BSS192PH6327FTSA1CT-ND - Cut Tape (CT)
BSS192PH6327FTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS192PH6327FTSA1
Description
MOSFET P-CH 250V 190MA SOT89
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BSS192PH6327FTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Rds On (Max) @ Id, Vgs
12Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
2V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,57240 Kč657,24 Kč
5005,01474 Kč2 507,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,51268 Kč4 512,68 Kč
2 0004,08978 Kč8 179,56 Kč
3 0003,87420 Kč11 622,60 Kč
5 0003,63181 Kč18 159,05 Kč
7 0003,48825 Kč24 417,75 Kč
10 0003,34870 Kč33 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč