
ISO6762DWR | |
|---|---|
DigiKey Part Number | 296-ISO6762DWRTR-ND - Tape & Reel (TR) 296-ISO6762DWRCT-ND - Cut Tape (CT) 296-ISO6762DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6762DWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6762DWR Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 49,99600 Kč | 499,96 Kč |
| 25 | 45,80080 Kč | 1 145,02 Kč |
| 100 | 41,20020 Kč | 4 120,02 Kč |
| 250 | 39,00504 Kč | 9 751,26 Kč |
| 500 | 38,39190 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,69650 Kč | 71 393,00 Kč |
| 4 000 | 34,95878 Kč | 139 835,12 Kč |
| 6 000 | 34,58941 Kč | 207 536,46 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |








