
ADM00421 | |
|---|---|
DigiKey Part Number | ADM00421-ND |
Manufacturer | |
Manufacturer Product Number | ADM00421 |
Description | EVAL BOARD FOR MCP2210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2210 - USB to SPI Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP2210 |
Packaging Box | Primary Attributes Full Speed (12Mbps) |
Part Status Active | Secondary Attributes USB Powered |
Type Interface | Contents Board(s), Cable(s) |
Function USB to SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,81000 Kč | 1 043,81 Kč |
| Unit Price without VAT: | 1 043,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,01010 Kč |







