



Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,44100 Kč | 854,41 Kč |
| 25 | 80,09480 Kč | 2 002,37 Kč |
| 50 | 76,26480 Kč | 3 813,24 Kč |
| 100 | 72,62370 Kč | 7 262,37 Kč |
| 250 | 68,07636 Kč | 17 019,09 Kč |
| 500 | 64,82796 Kč | 32 413,98 Kč |
| 1 000 | 61,73601 Kč | 61 736,01 Kč |
| 2 500 | 57,87494 Kč | 144 687,35 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |









