Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS4011CDR | |
|---|---|
DigiKey Part Number | THS4011CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4011CDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4011CDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7121IM/NOPB | Texas Instruments | 827 | LM7121IM/NOPB-ND | 136,28000 Kč | Similar |
| LM7121IMX/NOPB | Texas Instruments | 2 942 | 296-35427-1-ND | 117,17000 Kč | Similar |
| THS4011CDR | Texas Instruments | 1 895 | THS4011CDR-ND | 115,06909 Kč | Parametric Equivalent |
| AD818ARZ | Analog Devices Inc. | 730 | 505-AD818ARZ-ND | 189,82000 Kč | Similar |
| AD818ARZ-REEL7 | Analog Devices Inc. | 1 574 | AD818ARZ-REEL7CT-ND | 189,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,38546 Kč | 295 963,65 Kč |
| Unit Price without VAT: | 118,38546 Kč |
|---|---|
| Unit Price with VAT: | 143,24641 Kč |





