
AD818ARZ | |
|---|---|
DigiKey Part Number | 505-AD818ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD818ARZ |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD818ARZ Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 130 MHz | Base Product Number |
Slew Rate 500V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CS8#PBF | Analog Devices Inc. | 801 | LT1354CS8#PBF-ND | 191,29000 Kč | Similar |
| ISL55001IBZ | Renesas Electronics Corporation | 556 | ISL55001IBZ-ND | 154,97000 Kč | Similar |
| ISL55001IBZ-T7A | Renesas Electronics Corporation | 341 | ISL55001IBZ-T7ATR-ND | 0,00000 Kč | Similar |
| THS4041CD | Rochester Electronics, LLC | 111 648 | 2156-THS4041CD-ND | 179,11000 Kč | Similar |
| THS4041ID | Rochester Electronics, LLC | 40 372 | 2156-THS4041ID-ND | 179,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 98 | 125,38163 Kč | 12 287,40 Kč |
| 196 | 121,02883 Kč | 23 721,65 Kč |
| 294 | 118,84796 Kč | 34 941,30 Kč |
| 588 | 115,65112 Kč | 68 002,86 Kč |
| 1 078 | 113,32316 Kč | 122 162,37 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |



