
ISL55001IBZ | |
|---|---|
DigiKey Part Number | ISL55001IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL55001IBZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55001IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 280V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 1.72 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 115,48900 Kč | 1 154,89 Kč |
| 97 | 95,93701 Kč | 9 305,89 Kč |
| 194 | 92,13361 Kč | 17 873,92 Kč |
| 291 | 90,23729 Kč | 26 259,05 Kč |
| 582 | 87,46677 Kč | 50 905,66 Kč |
| 1 067 | 85,45655 Kč | 91 182,14 Kč |
| 2 522 | 83,14084 Kč | 209 681,20 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |

