Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7121IM/NOPB

DigiKey Part Number
LM7121IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM7121IM/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7121IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
5.3mA
Packaging
Tube
Current - Output / Channel
71 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1300V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
175 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
235 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5.2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1354CS8#PBFAnalog Devices Inc.796LT1354CS8#PBF-ND191,29000 KčSimilar
THS4011IDRochester Electronics, LLC35 0572156-THS4011ID-ND182,68000 KčSimilar
THS4081IDRochester Electronics, LLC5 8432156-THS4081ID-ND144,26000 KčSimilar
LM7121IM-NSRochester Electronics, LLC202156-LM7121IM-NS-ND314,97000 KčParametric Equivalent
In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10104,63300 Kč1 046,33 Kč
9588,31979 Kč8 390,38 Kč
19085,04300 Kč16 158,17 Kč
28583,40333 Kč23 769,95 Kč
57080,99739 Kč46 168,51 Kč
1 04579,24565 Kč82 811,70 Kč
2 56577,14158 Kč197 868,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč