
LM7121IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35427-2-ND - Tape & Reel (TR) 296-35427-1-ND - Cut Tape (CT) 296-35427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7121IMX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7121IMX/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 5.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 175 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 235 MHz | Base Product Number |
Current - Input Bias 5.2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CS8#PBF | Analog Devices Inc. | 796 | LT1354CS8#PBF-ND | 191,29000 Kč | Similar |
| THS4011ID | Rochester Electronics, LLC | 35 057 | 2156-THS4011ID-ND | 182,68000 Kč | Similar |
| THS4081ID | Rochester Electronics, LLC | 5 843 | 2156-THS4081ID-ND | 144,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 89,55600 Kč | 895,56 Kč |
| 25 | 82,63960 Kč | 2 065,99 Kč |
| 100 | 75,03850 Kč | 7 503,85 Kč |
| 250 | 71,93244 Kč | 17 983,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,53492 Kč | 163 837,30 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

