


L7805ABV-DG | |
|---|---|
DigiKey Part Number | 497-15681-5-ND |
Manufacturer | |
Manufacturer Product Number | L7805ABV-DG |
Description | IC REG LINEAR 5V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7805ABV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 50 | 9,91520 Kč | 495,76 Kč |
| 100 | 9,32100 Kč | 932,10 Kč |
| 250 | 8,69400 Kč | 2 173,50 Kč |
| 500 | 8,31604 Kč | 4 158,02 Kč |
| 1 000 | 8,00528 Kč | 8 005,28 Kč |
| 2 500 | 7,67687 Kč | 19 192,17 Kč |
| 5 000 | 7,47907 Kč | 37 395,35 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










