



72R050XPR | |
|---|---|
DigiKey Part Number | 18-72R050XPRCT-ND - Cut Tape (CT) 18-72R050XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R050XPR |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 5 | 13,05600 Kč | 65,28 Kč |
| 10 | 12,05400 Kč | 120,54 Kč |
| 50 | 9,99820 Kč | 499,91 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| 250 | 8,29380 Kč | 2 073,45 Kč |
| 500 | 7,64980 Kč | 3 824,90 Kč |
| 1 000 | 7,05312 Kč | 7 053,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,57186 Kč | 11 143,72 Kč |
| 4 000 | 5,13254 Kč | 20 530,16 Kč |
| 6 000 | 5,01575 Kč | 30 094,50 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |









