
25SVPF100M | |
|---|---|
DigiKey Part Number | P123675TR-ND - Tape & Reel (TR) P123675CT-ND - Cut Tape (CT) P123675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF100M |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 50 | 17,82320 Kč | 891,16 Kč |
| 100 | 16,17900 Kč | 1 617,90 Kč |
| 500 | 13,34800 Kč | 6 674,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,22840 Kč | 12 228,40 Kč |
| 2 000 | 11,50145 Kč | 23 002,90 Kč |
| 3 000 | 11,13489 Kč | 33 404,67 Kč |
| 5 000 | 10,72624 Kč | 53 631,20 Kč |
| 7 000 | 10,48613 Kč | 73 402,91 Kč |
| 10 000 | 10,25423 Kč | 102 542,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











