
2909902 | |
|---|---|
DigiKey Part Number | 277-2909902-ND |
Manufacturer | |
Manufacturer Product Number | 2909902 |
Description | SINGLE-CHANNEL ELECTRONIC CIRCUI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909902 Models |
Category | Current Rating (Amps) 1A |
Manufacturer Phoenix Contact | Voltage Rating - DC 24 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cUL, cULus, DNV GL, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |










