
SK220A | |
|---|---|
DigiKey Part Number | 1655-SK220ATR-ND - Tape & Reel (TR) 1655-SK220ACT-ND - Cut Tape (CT) 1655-SK220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK220A |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK220A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24840 Kč | 324,84 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| 2 000 | 1,91502 Kč | 3 830,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66783 Kč | 8 339,15 Kč |
| 10 000 | 1,51482 Kč | 15 148,20 Kč |
| 15 000 | 1,43684 Kč | 21 552,60 Kč |
| 25 000 | 1,34916 Kč | 33 729,00 Kč |
| 35 000 | 1,29723 Kč | 45 403,05 Kč |
| 50 000 | 1,24676 Kč | 62 338,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










