Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.63A (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51581RTER

DigiKey Part Number
296-LM51581RTERTR-ND - Tape & Reel (TR)
296-LM51581RTERCT-ND - Cut Tape (CT)
296-LM51581RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM51581RTER
Description
IC REG BOOST FLYBACK ADJ 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.63A (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
83V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
1.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1074,41700 Kč744,17 Kč
2568,52080 Kč1 713,02 Kč
10062,03440 Kč6 203,44 Kč
25058,95316 Kč14 738,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,65143 Kč160 954,29 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč