
LM5158RTER | |
|---|---|
DigiKey Part Number | 296-LM5158RTERTR-ND - Tape & Reel (TR) 296-LM5158RTERCT-ND - Cut Tape (CT) 296-LM5158RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5158RTER |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 3.26A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 83V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 1.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,41700 Kč | 744,17 Kč |
| 25 | 68,52080 Kč | 1 713,02 Kč |
| 100 | 62,03440 Kč | 6 203,44 Kč |
| 250 | 58,95316 Kč | 14 738,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,65143 Kč | 160 954,29 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |











