
TPS259261DRCR | |
|---|---|
DigiKey Part Number | 296-47235-2-ND - Tape & Reel (TR) 296-47235-1-ND - Cut Tape (CT) 296-47235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259261DRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259261DRCR Models |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Accuracy ±15% | Base Product Number |
Voltage - Input 4.5V ~ 13.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ18101DI-04 | Alpha & Omega Semiconductor Inc. | 9 930 | 785-AOZ18101DI-04CT-ND | 8,20000 Kč | Similar |
| RS31310BR | Reed Semiconductor Corp. | 5 000 | 5397-RS31310BRCT-ND | 3,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| 500 | 17,42246 Kč | 8 711,23 Kč |
| 1 000 | 16,00258 Kč | 16 002,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,20046 Kč | 42 601,38 Kč |
| 6 000 | 13,29387 Kč | 79 763,22 Kč |
| 9 000 | 12,83232 Kč | 115 490,88 Kč |
| 15 000 | 12,67754 Kč | 190 163,10 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










