
TPS259251DRCR | |
|---|---|
DigiKey Part Number | 296-47233-2-ND - Tape & Reel (TR) 296-47233-1-ND - Cut Tape (CT) 296-47233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259251DRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259251DRCR Models |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Accuracy ±15% | Base Product Number |
Voltage - Input 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 500 | 15,52340 Kč | 7 761,70 Kč |
| 1 000 | 14,22929 Kč | 14 229,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,58690 Kč | 37 760,70 Kč |
| 6 000 | 11,76046 Kč | 70 562,76 Kč |
| 9 000 | 11,33967 Kč | 102 057,03 Kč |
| 15 000 | 11,02395 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |








