Similar

TPSM82903SISR | |
|---|---|
DigiKey Part Number | 296-TPSM82903SISRTR-ND - Tape & Reel (TR) 296-TPSM82903SISRCT-ND - Cut Tape (CT) 296-TPSM82903SISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82903SISR |
Description | 3-V TO 17-V, 3-A, HIGH-EFFICIENC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82903SISR Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-LDFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 10-uSIP (3x2.8) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPL-3.0-CT | Recom Power | 132 | 945-RPL-3.0-CT-ND | 3,60000 Kč | Similar |
| RPL-3.0-R | Recom Power | 8 101 | 945-RPL-3.0-RCT-ND | 3,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 62,19610 Kč | 6 219,61 Kč |
| 250 | 59,11356 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,79492 Kč | 161 384,76 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |












