
RPL-3.0-R | |
|---|---|
DigiKey Part Number | 945-RPL-3.0-RTR-ND - Tape & Reel (TR) 945-RPL-3.0-RCT-ND - Cut Tape (CT) 945-RPL-3.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPL-3.0-R |
Description | DC DC CONVERTER 0.8-5.2V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.2V 3A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-3.0-R Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 16 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 10-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 5 | 78,23800 Kč | 391,19 Kč |
| 10 | 76,97900 Kč | 769,79 Kč |
| 25 | 75,34080 Kč | 1 883,52 Kč |
| 50 | 74,11460 Kč | 3 705,73 Kč |
| 100 | 72,91350 Kč | 7 291,35 Kč |
| 250 | 71,35036 Kč | 17 837,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,18918 Kč | 35 094,59 Kč |
| 1 000 | 69,04562 Kč | 69 045,62 Kč |
| 1 500 | 68,38461 Kč | 102 576,91 Kč |
| 2 500 | 67,56022 Kč | 168 900,55 Kč |
| 3 500 | 59,00474 Kč | 206 516,59 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |







