
TPSM82902SISR | |
|---|---|
DigiKey Part Number | 296-TPSM82902SISRTR-ND - Tape & Reel (TR) 296-TPSM82902SISRCT-ND - Cut Tape (CT) 296-TPSM82902SISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82902SISR |
Description | 3-V TO 17-V, 2-A HIGH EFFICIENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82902SISR Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-LDFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 10-uSIP (3x2.8) |
Voltage - Input (Max) 17V | Control Features Enable, Active Low |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,50109 Kč | 154 503,27 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |











