RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount
Amphenol External RF Antennas PIO | DigiKey

ST0243-00-N01-U

DigiKey Part Number
115-ST0243-00-N01-UTR-ND - Tape & Reel (TR)
115-ST0243-00-N01-UCT-ND - Cut Tape (CT)
115-ST0243-00-N01-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST0243-00-N01-U
Description
RF ANTENNA EMBEDDED BLUETOOTH B
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
3.3dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 277
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1029,06100 Kč290,61 Kč
2526,43240 Kč660,81 Kč
10023,54720 Kč2 354,72 Kč
25022,16968 Kč5 542,42 Kč
50021,34026 Kč10 670,13 Kč
1 00020,65762 Kč20 657,62 Kč
2 50019,93676 Kč49 841,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,31661 Kč96 583,05 Kč
10 00018,96254 Kč189 625,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč