
TPS22992RXPR | |
|---|---|
DigiKey Part Number | 296-TPS22992RXPRTR-ND - Tape & Reel (TR) 296-TPS22992RXPRCT-ND - Cut Tape (CT) 296-TPS22992RXPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22992RXPR |
Description | 5.5-V, 6-A, 10-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WQFN-HR (1.5x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22992RXPR Models |
Category | Voltage - Supply (Vcc/Vdd) 1.5V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 8.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WQFN-HR (1.5x1.25) |
Interface On/Off | Package / Case |
Voltage - Load 0.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58800 Kč | 1 397,00 Kč |
| 500 | 5,32720 Kč | 2 663,60 Kč |
| 1 000 | 5,11280 Kč | 5 112,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84802 Kč | 14 544,06 Kč |
| 6 000 | 4,71846 Kč | 28 310,76 Kč |
| 9 000 | 4,65353 Kč | 41 881,77 Kč |
| 15 000 | 4,58164 Kč | 68 724,60 Kč |
| 21 000 | 4,53961 Kč | 95 331,81 Kč |
| 30 000 | 4,49922 Kč | 134 976,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











