
AOZ18101DI-04 | |
|---|---|
DigiKey Part Number | 785-AOZ18101DI-04TR-ND - Tape & Reel (TR) 785-AOZ18101DI-04CT-ND - Cut Tape (CT) 785-AOZ18101DI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-04 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Alpha & Omega Semiconductor Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN-EP (3x3) |
Voltage - Input 3.5V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 500 | 18,37366 Kč | 9 186,83 Kč |
| 1 000 | 16,89184 Kč | 16 891,84 Kč |
| 2 000 | 16,54538 Kč | 33 090,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,29876 Kč | 71 493,80 Kč |
| 10 000 | 13,51746 Kč | 135 174,60 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

