Hot Swap Controller 1 Channel PCI, PCI-X 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31310BR

DigiKey Part Number
5397-RS31310BRTR-ND - Tape & Reel (TR)
5397-RS31310BRCT-ND - Cut Tape (CT)
5397-RS31310BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31310BR
Description
IC ELECTRONIC FUSE 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel PCI, PCI-X 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Reed Semiconductor Corp.
Voltage - Supply
2.97V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
5 A
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-VFDFN Exposed Pad
Applications
PCI, PCI-X
Supplier Device Package
10-VSON (3x3)
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
10013,20980 Kč1 320,98 Kč
25012,36700 Kč3 091,75 Kč
50011,85968 Kč5 929,84 Kč
1 00011,56570 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,73456 Kč53 672,80 Kč
10 00010,51571 Kč105 157,10 Kč
15 00010,40610 Kč156 091,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč