LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBTT-01-0000-00Y80

DigiKey Part Number
XPEBTT-01-0000-00Y80TR-ND - Tape & Reel (TR)
XPEBTT-01-0000-00Y80CT-ND - Cut Tape (CT)
XPEBTT-01-0000-00Y80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBTT-01-0000-00Y80
Description
LED XLAMP XP-E TORCH WHT SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
101 lm/W
Mfr
CRI (Color Rendering Index)
65 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6000K ~ 10500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
370lm (360lm ~ 380lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
1.05A
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
3.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1024,33700 Kč243,37 Kč
5023,64380 Kč1 182,19 Kč
10021,77490 Kč2 177,49 Kč
20019,80215 Kč3 960,43 Kč
50019,56384 Kč9 781,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,00838 Kč17 008,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč