
SM0603SRC | |
|---|---|
DigiKey Part Number | 492-SM0603SRCTR-ND - Tape & Reel (TR) 492-SM0603SRCCT-ND - Cut Tape (CT) 492-SM0603SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603SRC |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603SRC Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 100 | 7,04710 Kč | 704,71 Kč |
| 500 | 5,84914 Kč | 2 924,57 Kč |
| 1 000 | 5,45538 Kč | 5 455,38 Kč |
| 2 000 | 5,12076 Kč | 10 241,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,83686 Kč | 19 347,44 Kč |
| 8 000 | 4,59616 Kč | 36 769,28 Kč |
| 12 000 | 4,47284 Kč | 53 674,08 Kč |
| 20 000 | 4,33362 Kč | 86 672,40 Kč |
| 28 000 | 4,25084 Kč | 119 023,52 Kč |
| 40 000 | 4,17016 Kč | 166 806,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |



