
EMCP160W473M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP160W473M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP160W473M1GV001TCT-ND - Cut Tape (CT) 709-EMCP160W473M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP160W473M1GV001T |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP160W473M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98129 Kč | 15 925,16 Kč |
| 8 000 | 3,79824 Kč | 30 385,92 Kč |
| 12 000 | 3,70654 Kč | 44 478,48 Kč |
| 20 000 | 3,60490 Kč | 72 098,00 Kč |
| 28 000 | 3,54547 Kč | 99 273,16 Kč |
| 40 000 | 3,48830 Kč | 139 532,00 Kč |
| 48 000 | 3,46119 Kč | 166 137,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 50 | 6,49600 Kč | 324,80 Kč |
| 100 | 5,86450 Kč | 586,45 Kč |
| 500 | 4,80234 Kč | 2 401,17 Kč |
| 1 000 | 4,47376 Kč | 4 473,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 8,44700 Kč | 84,47 Kč |
| 50 | 6,42080 Kč | 321,04 Kč |
| 100 | 5,79660 Kč | 579,66 Kč |
| 500 | 4,74668 Kč | 2 373,34 Kč |
| 1 000 | 4,42190 Kč | 4 421,90 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

