


STM32G030K6T6 | |
|---|---|
DigiKey Part Number | 497-19769-ND |
Manufacturer | |
Manufacturer Product Number | STM32G030K6T6 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G030K6T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 22,47640 Kč | 561,91 Kč |
| 100 | 19,96700 Kč | 1 996,70 Kč |
| 250 | 18,77052 Kč | 4 692,63 Kč |
| 500 | 18,04988 Kč | 9 024,94 Kč |
| 1 500 | 17,15929 Kč | 25 738,93 Kč |
| 3 000 | 16,72351 Kč | 50 170,53 Kč |
| 6 000 | 16,36486 Kč | 98 189,16 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





















