
1013805 | |
|---|---|
DigiKey Part Number | 277-12264-ND |
Manufacturer | |
Manufacturer Product Number | 1013805 |
Description | WIRE MARKER SLIP-ON 10X4MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.39" W x 0.16" L (10.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.39" W x 0.16" L (10.0mm x 4.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,77860 Kč | 288,93 Kč |
| 100 | 5,51410 Kč | 551,41 Kč |
| 250 | 5,48132 Kč | 1 370,33 Kč |
| 500 | 5,41958 Kč | 2 709,79 Kč |
| 1 000 | 5,17076 Kč | 5 170,76 Kč |
| 3 000 | 4,78495 Kč | 14 354,85 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











